RS Pro 7004560

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; White; 3:1; Polyolefin; 12mm (.472 Inch) x 4m (13.1ft)
Manufacturer #: 7004560
Allied Stock #: 70647348

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.06 (Reel of 4)
1 $8.06
3 $7.66
15 $7.28
30 $6.70
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Diameter, Inner : 12 mm
Dielectric Strength : 25 kV/mm
Length : 4 m
Material : Polyolefin
Operating Temperature, Maximum : +135 °C
Operating Temperature, Minimum : -55 °C
Series : 216161 Series
Shop By : Factory Choice
Shrink Ratio : 3:1
Sleeve Type : Heat Shrink
Temperature, Operating, Range : -55 to +135 °C
UPC Code : 5056112068426

Overview

Polyolefin Heatshrink Tubing 3:1 (Reels)
Reels of tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
The 3:1 shrink ratio, and unique blends of chemical, electrical and physical properties make it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, Color coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection
Very good chemical and solvent resistance
Excellent physical and electrical performance

Product Added to Cart
RS Pro
Heat Shrink Tubing; White; 3:1; Polyolefin; 12mm (.472 Inch) x 4m (13.1ft)
Allied Stock #: 70647348
Mfr's Part #: 7004560
$8.060 Reel of 4
Quantity added: