RS Pro 7001615

Image may be a representation.
See specs for product details.
Indicator; 6mm Panel Mount; Flush; Green LED; Solder Tab Term.; 3 mm Lamp Size; 12 Vdc
Mfr. Part#: 7001615
Allied Stock#: 70646003

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.330 (Each)
1 $4.330
10 $4.120
25 $3.910
50 $3.600
100 $3.310
250 $3.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 3 mm
Length : 1.062" (27mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 6 mm
Mounting Type : Threaded
Series : 397081 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 12 VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
Voltage Rating : 12 V dc
Warranty : 3 Year Warranty

Overview

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
3mm Colored diffused epoxy lens
Maximum panel thickness 7mm
Pin terminations
Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
Bi-Color LEDs, by connecting the gold Faston (+) one Color is produced,
by reversing the supply voltage another Color is produced

Product Added to Cart
RS Pro
Indicator; 6mm Panel Mount; Flush; Green LED; Solder Tab Term.; 3 mm Lamp Size; 12 Vdc
Allied Stock #: 70646003
Mfr's Part #: 7001615
$4.330 Each
Quantity added: