RS Pro 6798703

Image may be a representation.
See specs for product details.
HVAC Duct; PVC Reinforced Aluminum Foil; 200mm dia; 3000mm Length
Mfr. Part#: 6798703
Allied Stock#: 70647161
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.31 (Each)
1 $23.31
3 $22.14
12 $21.03
24 $19.35
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 200 mm
Length : 118.1" (3000mm)
Material Type : PVC Reinforced Aluminium Foil
Operating Temperature, Maximum : +90 °C
Operating Temperature, Minimum : -5 °C
Series : 247539 Series
Shop By : Factory Choice
Temperature, Operating, Range : -5 to +90 °C
UPC Code : 5056070936201
Warranty : 3 Year Warranty

Overview

General Purpose Flexible Ducting
Two types: PVC laminated aluminium foil; PVC.
Both types have a covered, metal, corrosion-resistant spiral helix which allows the ducting to be compressed and provides good crush and kink resistance during handling and installation
Fire retardant to meet the requirements of BS476: parts 6, 7 and 20
Operating temperature range: -5°C to +90°C.

Product Added to Cart
RS Pro
HVAC Duct; PVC Reinforced Aluminum Foil; 200mm dia; 3000mm Length
Allied Stock #: 70647161
Mfr's Part #: 6798703
$23.310 Each
Quantity added: