RS Pro 6719075

Image may be a representation.
See specs for product details.
2 Output Toroidal Transformer; 30VA; 2x9Vac
Mfr. Part#: 6719075
Allied Stock#: 70647089

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.06 (Each)
1 $16.06
3 $15.30
10 $13.79
25 $13.00
50 $12.24
Availability

0 can ship immediately.

22 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 91941-P2S2
Cord Type : Toroidal
Current, Secondary : 1.667 A
Diameter : 70 mm
Dimensions : 70 Dia. x 32 mm
Dimensions, Overall : 70 Dia. x 32
Frequency, Operating : 50 to 60 Hz
Frequency. Operating, Maximum : 50
Height : 1.26" (32mm)
Number of Outputs : 2
Power Rating : 30 VA
Resistance DC, Primary : 0.547 Ω
Series : 383631 Series
Shop By : Factory Choice
Standards : UL 506, IEC 61558 Class II, EN 61558 Class II, VDE0570 Class II, RoHS Compliant
Terminator Type : Copper Conductor Termination Wire
UPC Code : 5056112062912
Voltage, Primary : 115/230 VAC
Warranty : 3 Year Warranty
Weight : 0.503 kg

Overview

Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads


Current Sense Transformer

Product Added to Cart
RS Pro
2 Output Toroidal Transformer; 30VA; 2x9Vac
Allied Stock #: 70647089
Mfr's Part #: 6719075
$16.060 Each
Quantity added: