RS Pro 6694654

Image may be a representation.
See specs for product details.
M12 Black Nylon Cable Gland With Locknut; 3 - 6.5mm Cable Dia Range; IP68
Mfr. Part#: 6694654
Allied Stock#: 70646991

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.660 (Pack of 5)
1 $3.660
3 $3.480
5 $3.200
10 $2.950
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Cable, Maximum : 6.5 mm
Diameter, Cable, Minimum : 3 mm
IP Rating : IP68
Material : Nylon 66
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -60 °C
Series : 381727 Series
Shop By : Factory Choice
Size, Thread : M12
Standards : UL 94V-2
Temperature, Operating, Range : -60 to +150 °C

Overview

IP68 Metric Dome Top Gland
Compression type gland supplied complete with locknut and entry thread seal
Material: UL approved Nylon 66, 94V-2

Product Added to Cart
RS Pro
M12 Black Nylon Cable Gland With Locknut; 3 - 6.5mm Cable Dia Range; IP68
Allied Stock #: 70646991
Mfr's Part #: 6694654
$3.660 Pack of 5
Quantity added: