RS Pro 6688849

Image may be a representation.
See specs for product details.
DC Axial Fan; 120x120x25mm; 144.5m^3/h; 5.3W; 12 Vdc (OD1225 Series)
Manufacturer #: 6688849
Allied Stock #: 70823933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.62 (Each)
1 $23.62
5 $22.44
10 $21.32
25 $19.61
50 $18.04
100 $16.60
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 85 CFM (2408 L/Min.)
Depth : 0.079" (2mm)
Dimensions : 4.724 x 4.724 x 0.984 In. (120 x 120 x 25 mm)
Fan Type : DC
Height : 4.724" (120mm)
Maximum Current : 440
Noise Level : 39 dB
Power Dissipation : 5.3
Power Rating : 5.3 W
Series : OD1225 Series
Shop By : Factory Choice
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Special Features : Brushless DC, Auto Restart, Polarity Protected Motor
Standards : UL, cUL, TUV
Thickness, Approximate : 1 In. (26 mm)
UPC Code : 5056112061465
Voltage Rating : 12 VDC
Warranty : 3 Year Warranty

Overview

RS DC Sealed Sleeve Axial Fans
RS DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans.

Product Added to Cart
RS Pro
DC Axial Fan; 120x120x25mm; 144.5m^3/h; 5.3W; 12 Vdc (OD1225 Series)
Allied Stock #: 70823933
Mfr's Part #: 6688849
$23.620 Each
Quantity added: