RS Pro 6686057

Image may be a representation.
See specs for product details.
Quick acting F LBC fuse; 10A 6.3x32mm
Mfr. Part#: 6686057
Allied Stock#: 70827367

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.180 (Each)
10 $0.180
100 $0.170 (Save 6%)
500 $0.150 (Save 17%)
1000 $0.140 (Save 22%)
Availability

0 can ship immediately.

140100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 200
Current Rating : 10 A
Diameter : 6.3 mm mm
Dimensions : 6.3 x 32 mm
Height : 1.26" (32mm)
Material, Body : Glass
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Resistance : 10.7
Series : 211447 Series
Shop By : Factory Choice
Size : 6.3x32mm
Standards : CSA Certified, UL Listed, RoHS Compliant, PSE Approved
Temperature, Operating, Range : -55 to +125 °C
Type : Quick Acting
Voltage Rating : 250 VAC V ac

Overview

Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
RS Pro
Quick acting F LBC fuse; 10A 6.3x32mm
Allied Stock #: 70827367
Mfr's Part #: 6686057
$0.180 Each
Quantity added: