RS Pro 6655849

Image may be a representation.
See specs for product details.
Coaxial Cable; Black PVCjkt; URM76
Mfr. Part#: 6655849
Allied Stock#: 70646715

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$52.680 (Reel of 100)
1 $52.680
3 $50.040 (Save 5%)
Availability

0 can ship immediately.

3100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Attenuation : 10.3 dB/100m @ 50MHz, 14.8 dB/100m @ 100MHz, 23 dB/100m @ 230MHz, 27 dB/100m @ 300MHz, 34.2 dB/100m @ 470MHz, 47 dB/100m @ 800MHz, 49 dB/100m @ 860MHz, 5.9 dB/100m @ 5MHz, 53 dB/100m @ 1GHz
Cable Type : Coaxial
Capacitance : 100 pF/m
Color, Jacket : Black
Conductor Material : Bare Copper
Diameter, Outer : 5 mm
Insulation Material : PE
Length : 328.08' (100m)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Copper
Operating Temperature, Maximum : +80 °C
Series : 376382 Series
Shielding : Braid
Shop By : Factory Choice
Temperature, Operating, Range : Maximum of +80 °C

Overview

URM76

Featured List:

  • Connector / Cable group A

  • Product Added to Cart
    RS Pro
    Coaxial Cable; Black PVCjkt; URM76
    Allied Stock #: 70646715
    Mfr's Part #: 6655849
    $52.680 Reel of 100
    Quantity added: