RS PRO 663178
Nut Spinner Flared Screwdriver 3/8 Tip 4.92" Blade Alloy Steel
Mfr. Part #: 663178 / RS Stock #: 70412684
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.96
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
663178
Blade Length
8 in
Blade Material
Chrome Vanadium Steel
Handle Material
Cellulose Acetate
Primary Type
Flared
Tip Size
3/8 in. in
Tip Type
Flared
Type
Nut Spinner
UPC Code
5056111928141
Warranty
3 Years
Overview
Screwdrivers - Standard
With the exception of Pozidriv/Supadriv™ screwdrivers which may be used on both Pozi and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a missfit between tip and recess.,™ 'Supadriv' /Pozidriv' is a trade mark of European Industrial Services Ltd.,™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.
With the exception of Pozidriv/Supadriv™ screwdrivers which may be used on both Pozi and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a missfit between tip and recess.,™ 'Supadriv' /Pozidriv' is a trade mark of European Industrial Services Ltd.,™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.