RS Pro 6257381

Image may be a representation.
See specs for product details.
Right Angle Cable Mount IDC Connector Socket; 16 Way; 2 Row; 2.54mm Pitch
Mfr. Part#: 6257381
Allied Stock#: 70646587

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.67 (Each)
1 $0.67
10 $0.64
50 $0.61
100 $0.56
250 $0.52
500 $0.47
Availability

0 can ship immediately.

2738 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold over Nickel
Current Rating : 1 A
Gender : Female
Material, Contact : Phosphor Bronze
Material, Housing : PBT
Mounting Type : Cable Mount
Number of Contacts : 16
Number of Rows : 2
Operating Temperature, Maximum : +105 °C
Operating Temperature, Minimum : -55 °C
Pitch : 2.54 mm (0.100") mm
Primary Type : Cable Connector
Series : SEK Series
Shop By : Factory Choice
Temperature, Operating, Range : -55 to +105 °C
Termination : IDC
Type : Right Angle Socket
UPC Code : 5056112050421
Warranty : 3 Year Warranty

Overview

Bump Polarised Sockets
Polarised by a Center bump and double depth polarising grooves in the socket body
Compatible with connectors to BS9525-F0023 & F003+, DIN41651 MIL-C-83503 & BT224

Product Added to Cart
RS Pro
Right Angle Cable Mount IDC Connector Socket; 16 Way; 2 Row; 2.54mm Pitch
Allied Stock #: 70646587
Mfr's Part #: 6257381
$0.670 Each
Quantity added: