RS Pro 6241241

Image may be a representation.
See specs for product details.
Insulated Female Crimp Bullet Connector; 22 - 16 AWG; 4mm Bullet Dia.; Red
Manufacturer #: 6241241
Allied Stock #: 70646549

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.101 (Each)
100 $0.101
500 $0.093
2500 $0.085
5000 $0.079
10000 $0.072
Availability

743 can ship immediately.

400 on order.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Color : Red
Contact Plating : Tin
Current Rating : 3-10 A
Diameter, Bullet : 4 mm
Gender : Female
Insulation Material : Vinyl
Length, Overall : 23.3 mm
Material, Contact : Brass
Series : 200140 Series
Shop By : Factory Choice
Temperature Rating : +75 C
Termination : Crimp
UPC Code : 5056112050018
Voltage Rating : 600 V
Wire Size : 20-16 AWG

Overview

Female Bullet Terminals
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2

Product Added to Cart
RS Pro
Insulated Female Crimp Bullet Connector; 22 - 16 AWG; 4mm Bullet Dia.; Red
Allied Stock #: 70646549
Mfr's Part #: 6241241
$0.101 Each
Quantity added: