RS Pro 6139693

Image may be a representation.
See specs for product details.
RS Pro; Yellow Insulated Crimp Tab Terminal; 0.8 x 6.35mm; 12 - 10 AWG
Mfr. Part#: 6139693
Allied Stock#: 70646260

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.055 (Each)
100 $0.055
500 $0.051
2500 $0.047
5000 $0.043
10000 $0.040
Availability

0 can ship immediately.

5000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Color : Yellow
Current Rating : 20-24 A
Gender : Male
Insulation Material : PC
Length, Overall : 24 mm
Material, Contact : Brass
Series : 209008 Series
Shop By : Factory Choice
Size, Tab : 0.8 x 6.35 mm
Temperature Rating : +125 C
Termination : Crimp
Voltage Rating : 300 V
Wire Size : 12-10 AWG

Overview

Male Terminal
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2
Size, 6.35 mm x 0.8 mm

Product Added to Cart
RS Pro
RS Pro; Yellow Insulated Crimp Tab Terminal; 0.8 x 6.35mm; 12 - 10 AWG
Allied Stock #: 70646260
Mfr's Part #: 6139693
$0.055 Each
Quantity added: