RS Pro 6139643

Image may be a representation.
See specs for product details.
Insulated Tin Plated Crimp Pin Conn; 12-10 AWG; 2.8mm Pin Dia.; 10mm Length; Yellow
Mfr. Part#: 6139643
Allied Stock#: 70646255

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.096 (Each)
100 $0.096
500 $0.088 (Save 8%)
2500 $0.081 (Save 15%)
5000 $0.075 (Save 22%)
10000 $0.069 (Save 28%)
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Color : Yellow
Contact Plating : Tin
Current Rating : 35-50 A
Diameter, Pin : 2.8 mm
Gender : Pin
Insulation Material : Vinyl
Length, Overall : 24 mm
Length, Pin : 10 mm
Series : 200134 Series
Shop By : Factory Choice
Temperature Rating : +105 C
Voltage Rating : 600 V
Wire Size : 12-10 AWG

Overview

Pin
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2

Product Added to Cart
RS Pro
Insulated Tin Plated Crimp Pin Conn; 12-10 AWG; 2.8mm Pin Dia.; 10mm Length; Yellow
Allied Stock #: 70646255
Mfr's Part #: 6139643
$0.096 Each
Quantity added: