RS PRO 6139592
Crimp Spade Connector 12-10 AWG M10 Stud Insulated Vinyl Yellow
Mfr. Part #: 6139592 / RS Stock #: 70646250
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.20049
500
$0.17542
2500
$0.16706
5000
$0.15871
10000
$0.13366
Additional Inventory
Can ship in 10 days:
2600
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6139592
Angle
Straight Degree(s)
Approvals
UL E245391
Color
Yellow
Contact Material
Copper
Dimensions
0.00 in W
Insulation Material
Vinyl
Overall Length
31.5 mm
Stud Size
0.44 in
Termination
Crimp
Type
Fork Tongue
UPC Code
5056112044833
Wire Size
10-12 AWG
Overview
Spade
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2