RS Pro 6118315

Image may be a representation.
See specs for product details.
2000mm Cbl N Type Thermocouple Nicrosil Alloy 3mmx500mm Probe -40 to +1250 deg C
Mfr. Part#: 6118315
Allied Stock#: 70646198

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.540 (Each)
1 $30.540
3 $29.090 (Save 5%)
10 $27.640 (Save 9%)
Availability

0 can ship immediately.

22 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 78.7' (2m) mm
Length, Probe : 500 mm
Series : 290430 Series
Shop By : Factory Choice
Temperature Range : -40 to +1250 °C
Terminator Type : Lead
Thermocouple Type : N
Warranty : 3 Year Warranty

Overview

Type N Mineral Insulated Probes
Mineral insulated N thermocouples with nicrosil (Ni/Cr/Si) sheath
Superior performance & reliability in comparison to type K
Good protection against corrosive atmosphere
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration application
Max temperature of probe 1300°C
Plain pot seal (max temp 200 °C)
PFA insulated lead 2 meters

Product Added to Cart
RS Pro
2000mm Cbl N Type Thermocouple Nicrosil Alloy 3mmx500mm Probe -40 to +1250 deg C
Allied Stock #: 70646198
Mfr's Part #: 6118315
$30.540 Each
Quantity added: