RS Pro 6110406

Image may be a representation.
See specs for product details.
4A Radial T Leaded PCB Mount Fuse; 250 Vac
Mfr. Part#: 6110406
Allied Stock#: 70823887

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.370 (Each)
10 $0.370
20 $0.330
50 $0.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 40 A
Current Rating : 4 A
Diameter, Body : 8.5 mm
Height, Body : 8 mm
Material, Body : Nylon
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -40 °C
Series : 208497 Series
Shop By : Factory Choice
Standards : CCC, SEMKO, VDE, UL, CUR, RoHS
Temperature, Operating, Range : -40 to +85 °C
Voltage Rating : 250 VAC V ac
Product Added to Cart
RS Pro
4A Radial T Leaded PCB Mount Fuse; 250 Vac
Allied Stock #: 70823887
Mfr's Part #: 6110406
$0.370 Each
Quantity added: