RS Pro 6109608

Image may be a representation.
See specs for product details.
FUSE 250MA RAPID GB 5X20
Mfr. Part#: 6109608
Allied Stock#: 70823826

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.25 (Each)
10 $0.25
100 $0.23
500 $0.21
1000 $0.19
Availability

0 can ship immediately.

260 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 35
Current Rating : 250 A
Diameter : 5 mm mm
Diameter, Outer : 5
Dimensions : 5 x 20 mm
Dimensions, Overall : 5 x 20
Height : 0.787" (20mm)
Length, Overall : 20 mm
Material, Body : Glass
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -25 °C
Series : 6110283 Series
Shop By : Factory Choice
Size : 5x20mm
Standards : UL, VDE, SEMKO, BEAB, DIN 4166, IEC 127-2/II and EN 60127-2/II, RoHS Compliant
Temperature, Operating, Range : -25 to +70 °C
Type : Fast Acting
UPC Code : 5056112042655
Voltage Rating : 250 VAC V

Overview

193 Series Fuses
Fast-acting fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards:
UL; VDE; SEMKO; BEAB; DIN 4166; IEC 127-2/II and EN 60127-2/II

Product Added to Cart
RS Pro
FUSE 250MA RAPID GB 5X20
Allied Stock #: 70823826
Mfr's Part #: 6109608
$0.250 Each
Quantity added: