Location: 
All Products

RS Pro 564270

RS Pro - 564270 - 3.6V NiMH Tagged Terminal AA Rechargeable Battery Pack;  3 Cell;  4000mAh View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro 3.6V NiMH Tagged Terminal AA Rechargeable Battery Pack; 3 Cell; 4000mAh
Mfr. Part#:
564270

Allied Stock#: 70799509

 RoHS Compliant Part

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RS Series
Capacity: 4000 mAh
Dimensions: 212 x 19 mm
Number of Cells: 3
Operating Temperature, Maximum: +70
Operating Temperature, Minimum: -20
Temperature, Operating, Range: -20 to +70
Voltage Rating: 3.6 VDC
Voltage, Nominal: 3.6

Overview

NIMH High Temperature Emergency Lighting Batteries
A very high quality range of NiMH batteries designed for emergency lighting and high temperature applications. These batteries meet the very latest emergency lighting industry standards and offer complete peace of mind to the installler. optimized both mechanically and chemically to achieve prolonged operation and efficiency even at constant 50 deg.C temperature. With no heavy metal content, these batteries can be used to replace NiCd or enable new slim profile or more compact designs.