RS Pro 563633

Image may be a representation.
See specs for product details.
Anti surge T LBC fuse; 500mA 5x20mm
Manufacturer #: 563633
Allied Stock #: 70789434

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
10 $0.13
100 $0.12
500 $0.11
1000 $0.101
Availability

160 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 35
Current Rating : 500 mA
Diameter : 5 mm mm
Diameter, Outer : 5
Dimensions : 5 x 20 mm
Dimensions, Overall : 5 x 20
Height : 0.787" (20mm)
Length, Overall : 20 mm
Material, Body : Glass
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Primary Type : Cylindrical Fuse
Resistance : 198.9
Series : 210710 Series
Shop By : Factory Choice
Size : 5x20mm
Standards : CSA Acceptance, UL Recognised, RoHS Compliant, CCC, UTE, KTL, VDE, BSI, SEMKO Approved
Temperature, Operating, Range : -55 to +125 °C
Type : Anti Surge
UPC Code : 5056111923764
Voltage Rating : 250 VAC V ac

Overview

Anti Surge (T) LBC - Glass Bodied 5 x 20
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Product Added to Cart
RS Pro
Anti surge T LBC fuse; 500mA 5x20mm
Allied Stock #: 70789434
Mfr's Part #: 563633
$0.130 Each
Quantity added: