RS Pro 563558

Image may be a representation.
See specs for product details.
Anti surge T LBC fuse; 1A 5x20mm
Mfr. Part#: 563558
Allied Stock#: 70789422

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.130 (Each)
10 $0.130
100 $0.120 (Save 8%)
500 $0.110 (Save 15%)
1000 $0.101 (Save 22%)
Availability

3135 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 35
Current Rating : 1 A
Diameter : 5 mm mm
Dimensions : 5 x 20 mm
Height : 0.787" (20mm)
Material, Body : Glass
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Primary Type : Cylindrical Fuse
Resistance : 77.6
Series : 210710 Series
Shop By : Factory Choice
Size : 5x20mm
Standards : CSA Acceptance, UL Recognised, RoHS Compliant, CCC, UTE, PSE, KTL, CQC, TUV, VDE, BSI, SEMKO Approved
Temperature, Operating, Range : -55 to +125 °C
Type : Anti Surge
Voltage Rating : 250 VAC V ac

Overview

Anti Surge (T) LBC - Glass Bodied 5 x 20
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Product Added to Cart
RS Pro
Anti surge T LBC fuse; 1A 5x20mm
Allied Stock #: 70789422
Mfr's Part #: 563558
$0.130 Each
Quantity added: