RS Pro 563431

Image may be a representation.
See specs for product details.
Quick acting F LBC fuse; 2A 5x20mm
Manufacturer #: 563431
Allied Stock #: 70789401

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.12 (Each)
10 $0.12
100 $0.11
500 $0.102
1000 $0.094
Availability

761 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 35
Current Rating : 2 A
Diameter : 5 mm mm
Dimensions : 5 x 20 mm
Height : 0.787" (20mm)
Material, Body : Glass
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Resistance : 37.3
Series : 210298 Series
Shop By : Factory Choice
Size : 5x20mm
Standards : CSA Acceptance, UL Recognised, RoHS Compliant, VDE, BSI, CCC, KTL, SEMKO Approved
Temperature, Operating, Range : -55 to +125 °C
Type : Quick Acting
UPC Code : 5056111923368
Voltage Rating : 250 VAC V ac

Overview

Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.

Product Added to Cart
RS Pro
Quick acting F LBC fuse; 2A 5x20mm
Allied Stock #: 70789401
Mfr's Part #: 563431
$0.120 Each
Quantity added: