RS Pro 563368

Image may be a representation.
See specs for product details.
Quick acting F HBC fuse; 800mA 5x20mm
Mfr. Part#: 563368
Allied Stock#: 70789388

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
10 $0.13
100 $0.12
500 $0.11
1000 $0.101
Availability

0 can ship immediately.

1630 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 1500
Current Rating : 800 A
Diameter : 5 mm mm
Diameter, Outer : 5
Dimensions : 5 x 20 mm
Dimensions, Overall : 5 x 20
Height : 0.787" (20mm)
Length, Overall : 20 mm
Material, Body : Ceramic
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Resistance : 113.2
Series : 209644 Series
Shop By : Factory Choice
Size : 5x20mm
Standards : CSA Acceptance, UL Recognised, RoHS Compliant, VDE, BSI, CQC, KTL, SEMKO Approved
Temperature, Operating, Range : -55 to +125 °C
Type : Quick Acting
UPC Code : 5056111923238
Voltage Rating : 250 VAC V ac

Overview

Quick Acting (F) HBC– Ceramic , 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Product Added to Cart
RS Pro
Quick acting F HBC fuse; 800mA 5x20mm
Allied Stock #: 70789388
Mfr's Part #: 563368
$0.130 Each
Quantity added: