RS Pro 556455

Image may be a representation.
See specs for product details.
3m U/UTP LSZH/FRNC; Cat5e Cable AssemblyGreen
Manufacturer #: 556455
Allied Stock #: 70639814

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.56 (Each)
1 $4.56
3 $4.33
15 $4.12
50 $3.79
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Type : RJ45 Plug
Cable end 2, Connector Type : RJ45 Plug
Cable Type : Cat5e
Cable, Length : 3 m
Conductor Material : Bare Copper
Insulation Material : Polyolefin
Jacket Color : Green
Length : 9.8' (3m)
Material, Jacket : Low Smoke Zero Halogen (LSZH)
Series : 366420 Series
Shell Type : U/UTP
Shop By : Factory Choice
Size, Conductor : 26 AWG
Standards : EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
UPC Code : 5056111919934
Warranty : 3 Year Warranty

Overview

RS Pro 366420 Series — U/UTP LSZH/FRNC, Cat5e Ethernet Cable Assembly:

Category 5e Unshielded Twisted Pair (U/UTP) patch cords conform to class D standards. Our patch cords are made to the highest standards, using only quality stranded cable, giving you the best in flexibility, plus, top grade 50μ gold plated RJ45 connector plugs for high quality connections. This combination makes for outstanding performance and reduced degradation. All patch cords are produced with an injection-molded boot with an easy depression latch cover. Available across 8 colors, 6 standard lengths and in a PVC jacket. For best performance, we recommend these as part of a full Optronics category 5e system.

Features:

  • Manufactured from Category 5e stranded cable and terminated with high grade modular plugs
  • LSZH outer sheath material
  • Booted strain relief gives cable support and latch protection
  • PVC outer sheath

  • Product Added to Cart
    RS Pro
    3m U/UTP LSZH/FRNC; Cat5e Cable AssemblyGreen
    Allied Stock #: 70639814
    Mfr's Part #: 556455
    $4.560 Each
    Quantity added: