RS Pro 5477865

Image may be a representation.
See specs for product details.
THERMOCOUPLE PROBE J TYPE
Mfr. Part#: 5477865
Allied Stock#: 70646127

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.680 (Each)
1 $30.680
3 $29.210 (Save 5%)
10 $27.750 (Save 10%)
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 6.6' (2m)
Length, Probe : 30 mm
Series : 6104593 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature Range : 0 to +400 °C
Thermocouple Type : J
Warranty : 3 Year Warranty

Overview

Bayonet type J thermocouple probe

Featured List:

  • Two-slot bayonet type J thermocouple probe for the plastics industry.
  • 10 x 15 mm nickel-plated bayonet connection.
  • Hot solder insulated from the earth.
  • Bayonet can be adjusted from 40 to 200 mm.
  • 5 x 25 mm diameter 316L stainless steel protective sheath.

  • Product Added to Cart
    RS Pro
    THERMOCOUPLE PROBE J TYPE
    Allied Stock #: 70646127
    Mfr's Part #: 5477865
    $30.680 Each
    Quantity added: