RS Pro 5473172

Image may be a representation.
See specs for product details.
M20 Series; 2.54mm Pitch 72 Way 2 Row Straight PCB Header; Solder Term.; 3A
Mfr. Part#: 5473172
Allied Stock#: 70646077

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1 $2.31
10 $2.19
25 $2.08
50 $1.91
100 $1.76
250 $1.62
Availability

0 can ship immediately.

677 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 3 A
Insulation Material : PET
Material, Contact : Brass
Number of Contacts : 72
Number of Rows : 2
Pitch : 2.54 mm (0.100") mm
Primary Type : Board Mount
Series : PC Pin Tail Headers, M20 Series
Shop By : Factory Choice
Termination : Solder
Type : Header
Voltage, Rated AC : 750 VAC

Overview

Snappable Headers
36-way single row and 72 way double row PCB pin strip headers with gold- or tin-plated terminations, 0.64 mm square, on 2.54 mm pitch/grid. These may be easily broken by hand to the desired length.

Product Added to Cart
RS Pro
M20 Series; 2.54mm Pitch 72 Way 2 Row Straight PCB Header; Solder Term.; 3A
Allied Stock #: 70646077
Mfr's Part #: 5473172
$2.310 Each
Quantity added: