RS Pro 5465143

Image may be a representation.
See specs for product details.
Right Angle 75Ohm PCB Mount BNC Connector; jack; Solder Term. Nickel
Mfr. Part#: 5465143
Allied Stock#: 70646061

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
1 $2.20
3 $2.08
Availability

0 can ship immediately.

1034 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Frequency, Operating : 0 to 1 GHz
Gender : Female
Impedance : 75 Ohm
Insulation Material : PP
Material, Contact : Phosphor Bronze
Mounting Type : PCB Mount
Plating, Body : Nickel
Polarity : Normal
Series : 251222 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature, Operating, Range : -40 to +60 °C
Termination : Solder
Type : BNC
UPC Code : 5056112041252
Voltage, Working : 500 V

Overview

RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing

75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated Center contact and are available with different body heights (please refer to datasheet on website for dimensional details)

Product Added to Cart
RS Pro
Right Angle 75Ohm PCB Mount BNC Connector; jack; Solder Term. Nickel
Allied Stock #: 70646061
Mfr's Part #: 5465143
$2.200 Each
Quantity added: