RS Pro 536354

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; PVC; 2491X; Red; 7AWG; CSA; 100m Reel
Mfr. Part#: 536354
Allied Stock#: 71269885

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$229.490 (Reel of 100)
1 $229.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Single Core
Color : Yellow
Cross-Section Area : 0.5 mm2
Diameter, Outer : 0.083" (2.1 mm)
Length : 328' (100 m)
Material, Conductor : Copper
Material, Insulation : PVC
Number of Wires : 129
Shield : Unshielded
Standards : RoHS Compliant
Stranding : 129x42
Temperature, Operating, Maximum : 158 F (70 C)
Temperature, Operating, Minimum : 14 F (-10 C)
Temperature, Operating, Range : 14 to 158 F (-10 to 70 C)
Thickness, Insulation : 0.024" (0.6 mm)
Type : Unscreened
Voltage Rating : 500 V
Wire Size : 20 AWG
Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; PVC; 2491X; Red; 7AWG; CSA; 100m Reel
Allied Stock #: 71269885
Mfr's Part #: 536354
$229.490 Reel of 100
Quantity added: