RS Pro 5357418

Image may be a representation.
See specs for product details.
5m Fibre Optic Cable Assembly; ConnectorA: ST; Connector B: ST; Multi Mode OM1
Manufacturer #: 5357418
Allied Stock #: 70643522
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.76 (Each)
1 $13.76
3 $13.07
15 $12.42
50 $11.43
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Type : ST
Cable end 2, Connector Type : ST
Color : Orange
Connector A : ST
Connector B : ST
Length : 16.4' (5m)
Material, Jacket : Low Smoke Zero Halogen (LSZH)
Series : 337958 Series
Shop By : Factory Choice
Standards : IEC 61574, IEC 61300-3-4, IEC 60332-1
Type : Fiber Optic
UPC Code : 5056112034926
Warranty : 3 Year Warranty

Overview

Standard Fiber Patch Cords - ST to ST
Fiber optic ST to ST patch cords with polished ceramic ferrule ST connectors and a maximum insertion loss of 0.5dB. These Fiber optic ST to ST patch cables are available in simplex and duplex configurations with a 50/125μm (OM2) or 62/125μm or (OM1) Fiber size and are available in a variety of cable lengths. The orange insulation sheaths of these Fiber optic ST to ST patch cords are LSZH (low smoke zero halogen).

Product Added to Cart
RS Pro
5m Fibre Optic Cable Assembly; ConnectorA: ST; Connector B: ST; Multi Mode OM1
Allied Stock #: 70643522
Mfr's Part #: 5357418
$13.760 Each
Quantity added: