RS Pro 5280116

Image may be a representation.
See specs for product details.
1m U/UTP; PVC Cat5e Cable Assembly Gray
Mfr. Part#: 5280116
Allied Stock#: 70645569

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.16 (Each)
1 $2.16
3 $2.07
15 $1.94
50 $1.87
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Type : RJ45 Plug
Cable end 2, Connector Type : RJ45 Plug
Cable Type : Cat5e
Cable, Length : 1 m
Color, Jacket : Gray
Connector A : Angled RJ45
Length : 3.3' (1m)
Series : 139481 Series
Shell Type : U/UTP
Shop By : Factory Choice
Standards : RoHS Compliant
UPC Code : 5056112033929
Warranty : 3 Year Warranty

Overview

RS Pro 139481 Series — Angled Cat 5e UTP Patch Leads:

A new approach - and a new angle - to RJ45 connectivity. These grey leads will provide a solution to your RJ45 patching requirements where space and specific orientation of connection are significant factors. The tight radii of the angled plugs, whether in the horizontal or vertical plane, are ideal where space is at a premium. The added bonus is that the cable is not subjected to undue strain where it enters the plug housing.

Features:

  • Horizontal Connection Type:
  • Type 'A' are straight to angled and will connect in a horizontal plane to 'tab up', angled plug incoming from left

  • Vertical Connection Type:
  • Type 'C' are straight to angled and will connect in vertical plane to 'tab down' socket

  • Product Added to Cart
    RS Pro
    1m U/UTP; PVC Cat5e Cable Assembly Gray
    Allied Stock #: 70645569
    Mfr's Part #: 5280116
    $2.160 Each
    Quantity added: