RS Pro 525846

Image may be a representation.
See specs for product details.
Zinc plated & clear Passivated Steel Hex M5x20mm Set Screw
Mfr. Part#: 525846
Allied Stock#: 70789909

RoHS Compliant Part

Quantity  

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.970 (Pack of 100)
1 $2.970
3 $2.820 (Save 5%)
5 $2.680 (Save 10%)
10 $2.470 (Save 17%)
20 $2.270 (Save 24%)
Availability

0 can ship immediately.

330000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Drive Type : Hex Socket
Finish : Zinc Plated ; Clear Passivated
Grade : 8.8
Head Shape : Hex
Head Type : Hexagon Head
Length : 0.787" (19.99 mm)
Length, Screw : 0.787" (20 mm)
Material : Steel
Material, Screw : Steel
Series : 778896 Series
Shop By : Factory Choice
Size, Thread : M5
Specification : DIN 933
Thread Size, Screw : M5

Overview

Metric Thread 8.8 BZP Socket Set Screw
Our RS Pro zinc plated 8.8 grade hexagon socket set screws are a fully threaded fastener and provide a moderate corrosion resistance. The socket set screws are suitable for you to use in a dry, indoor environment.
These fasteners have bright zinc-plated finish ensuring an attractive, quality appearance and finish wherever they are used.

Product Added to Cart
RS Pro
Zinc plated & clear Passivated Steel Hex M5x20mm Set Screw
Allied Stock #: 70789909
Mfr's Part #: 525846
$2.970 Pack of 100
Quantity added: