RS Pro 525082

Image may be a representation.
See specs for product details.
ZnPt spring steel captive nut; M4
Mfr. Part#: 525082
Allied Stock#: 70789321

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.160 (Pack of 100)
1 $5.160
5 $4.900
Availability

0 can ship immediately.

31500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.437 x 0.654" (11.1 x 16.6mm)
Finish : Clear Passivated ; Galvanized
Length : 0.437" (11.1 mm)
Material : Steel
Series : 219001 Series
Shop By : Factory Choice
Size, Thread : M4

Overview

Captive 'U' or 'Spire' Fasteners
Captive 'U' or 'Spire' nuts/clips provide a simple solution to the problem of using machine or self-tapping screws in otherwise unsuitable thin sheet materials, such as sheet metal, fiberboard, hardboard etc.

Product Added to Cart
RS Pro
ZnPt spring steel captive nut; M4
Allied Stock #: 70789321
Mfr's Part #: 525082
$5.160 Pack of 100
Quantity added: