RS Pro 5216480

Image may be a representation.
See specs for product details.
Steel 36 Teeth Spur Gear; 54mm Pitch Diam.; 45mm Hub Diam.; 10mm Bore Diam.
Mfr. Part#: 5216480
Allied Stock#: 70645281
Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.150 (Each)
1 $14.150
3 $13.440 (Save 5%)
10 $12.770 (Save 10%)
25 $11.750 (Save 17%)
50 $10.810 (Save 24%)
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Pitch : 54 mm
Finish : Black Oxide
Material : Steel
Module Size : 1.5
Series : 285512 Series
Shop By : Factory Choice

Overview

Steel Metric Spur Gears
A range of steel spur gears in a range of gear ratios.
Steel EN8 (080M40/080M46) or equivalent
Tensile strength: 569N/mm2 (min.)
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

Product Added to Cart
RS Pro
Steel 36 Teeth Spur Gear; 54mm Pitch Diam.; 45mm Hub Diam.; 10mm Bore Diam.
Allied Stock #: 70645281
Mfr's Part #: 5216480
$14.150 Each
Quantity added: