RS Pro 5212725

Image may be a representation.
See specs for product details.
160A; A4; British Standard Fuse; 415 Vac
Mfr. Part#: 5212725
Allied Stock#: 70826607
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.05 (Each)
1 $14.05
3 $12.44
Availability

0 can ship immediately.

34 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 160 A
Diameter, Body : 31 mm
Fuse Size : A4
Height, Body : 47 mm
Length, Overall : 110 mm
Series : 213243 Series
Shop By : Factory Choice
Type : LV HRC
UPC Code : 5056112028932
Voltage Rating : 415 VAC V ac

Overview

HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16

  • 5kA at 240Vac)
    Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
    Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

  • Product Added to Cart
    RS Pro
    160A; A4; British Standard Fuse; 415 Vac
    Allied Stock #: 70826607
    Mfr's Part #: 5212725
    $14.050 Each
    Quantity added: