RS Pro 5173462

Image may be a representation.
See specs for product details.
Aluminium Enclosure; Shielded; 114.7x89.7x55.1
Mfr. Part#: 5173462
Allied Stock#: 70645120

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.05 (Each)
1 $8.05
3 $7.67
12 $7.28
24 $6.55
Availability

0 can ship immediately.

371 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Color, LED : Unpainted
Dimensions : 4.52 x 3.53 x 2.17 In. (114.7 x 89.7 x 55.1 mm)
Finish : Unpainted
Height, External : 55.1 mm
IP Rating : IP66
Length, External : 114.7 mm
Material : Die Cast Aluminium
Material, Body : Die Cast Aluminium
Series : Aluminum Case Series
Shield : Yes
Shop By : Factory Choice
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 5" (127mm)
Size, Approximate Width : 4" (102mm)
UPC Code : 5056112027478
Width, External : 89.7 mm

Overview

EMI/RFI - IP66
Diecast aluminium alloy (LM24, BS1490)
3mm thick lid incorporates a neoprene, self-adhesive backed seal which, with stainless steel screws, provides protection to IP66
Stainless steel M3.5 x 16mm fixing screws
The temperature range for the seal is -34°C to +80°C, the box however can withstand a temperature of upto 250°C
These boxes are tapered which makes them unsuitable for stacking

Product Added to Cart
RS Pro
Aluminium Enclosure; Shielded; 114.7x89.7x55.1
Allied Stock #: 70645120
Mfr's Part #: 5173462
$8.050 Each
Quantity added: