RS Pro 504533

Image may be a representation.
See specs for product details.
20 Vac 2 Output Through Hole PCB Transformer; 6VA
Manufacturer #: 504533
Allied Stock #: 70639404

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.92 (Each)
1 $7.92
3 $7.55
10 $5.93
Availability

0 can ship immediately.

48 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Type : Laminated
Depth : 0.079" (2mm)
Dimensions : 43 x 36 x 33 mm
Finish : Class F Stoved Varnish
Frequency, Operating : 50 to 60 Hz
Frequency. Operating, Maximum : 50
Length : 1.69" (43mm)
Mounting Type : Through Hole
Number of Outputs : 2
Power Rating : 6 VA
Series : 359470 Series
Shop By : Factory Choice
Termination : Thru-Hole
UPC Code : 5056111908273
Warranty : 3 Year Warranty
Weight : 0.18 kg
Width : 1.417" (36mm)

Overview

230 Vac Primary Transformers
Fully shrouded bobbins
Extra pins for secure board mounting
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Product Added to Cart
RS Pro
20 Vac 2 Output Through Hole PCB Transformer; 6VA
Allied Stock #: 70639404
Mfr's Part #: 504533
$7.920 Each
Quantity added: