RS Pro 504290

Image may be a representation.
See specs for product details.
50VA Isolating Transformer; 230 Vac; 245 Vac; 400 Vac; 415 Vac Primary 1 x
Manufacturer #: 504290
Allied Stock #: 70639361

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$39.11 (Each)
1 $39.11
5 $37.24
Availability

0 can ship immediately.

26 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Type : Laminated
Depth : 0.079" (2mm)
Depth, Overall : 91 mm
Dimensions : 84 x 84 x 91 mm
Dimensions, Overall : 84 x 84 x 91
Frequency, Operating : 50 to 60 Hz
Frequency. Operating, Maximum : 50
Length : 3.307" (84mm)
Length, Overall : 84 mm
Mounting Type : Panel Mount
Number of Outputs : 1
Operating Temperature, Maximum : +35 °C
Power Rating : 50 VA
Resistance DC, Primary : 0.61 Ω, 48 Ω
Series : 359846 Series
Shop By : Factory Choice
Temperature, Operating, Range : Maximum of +35 °C
UPC Code : 5056111907863
Voltage, Primary : 230/245/400/415 VAC
Warranty : 3 Year Warranty
Weight : 1.9 kg
Width : 3.307" (84mm)
Width, Overall : 84 mm

Overview

Control Panel Primary 230/ 400Vac with +15Vac Tap
High quality safety and isolating transformers designed for use in control circuits and general applications
Low loss noise laminations
Dual standard primary winding 230 / 400Vac with +15V tap for input flexibility
Dual secondaries are center tapped. Earth terminal provided
Varnish impregnated for overall protection against humidity and rusting
Fully shrouded cage clamp terminal with voltage markings
Detailed product specification on permanent label
High efficiency, low regulation design

Product Added to Cart
RS Pro
50VA Isolating Transformer; 230 Vac; 245 Vac; 400 Vac; 415 Vac Primary 1 x
Allied Stock #: 70639361
Mfr's Part #: 504290
$39.110 Each
Quantity added: