RS Pro 503990

Image may be a representation.
See specs for product details.
6VA 2 Output Chassis Mounting Transformer; 9Vac
Mfr. Part#: 503990
Allied Stock#: 70639303

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.99 (Each)
1 $7.99
5 $7.61
Availability

0 can ship immediately.

17 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Type : Laminated
Depth : 0.079" (2mm)
Depth, Overall : 37 mm
Dimensions : 45 x 40 x 37 mm
Dimensions, Overall : 45 x 40 x 37
Frequency, Operating : 50 to 60 Hz
Frequency. Operating, Maximum : 50
Length : 1.771" (45mm)
Length, Overall : 45 mm
Mounting Type : Clamp Mount
Number of Outputs : 2
Power Rating : 6 VA
Series : 359624 Series
Shop By : Factory Choice
Standards : BS3535, EN60742, RoHS Compliant
UPC Code : 5056111907320
Voltage, Primary : 115/230 VAC
Warranty : 3 Year Warranty
Weight : 0.2 kg
Width : 1.575" (40mm)
Width, Overall : 40 mm

Overview

Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Product Added to Cart
RS Pro
6VA 2 Output Chassis Mounting Transformer; 9Vac
Allied Stock #: 70639303
Mfr's Part #: 503990
$7.990 Each
Quantity added: