RS PRO 500005
Noryl Instrument Case Black 48x96x138mm
Mfr. Part #: 500005 / RS Stock #: 70639235
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.38
3
$48.95
12
$44.04
24
$39.63
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
500005
Approximate Depth
5.4 in
Approximate Height
1.9 in
Approximate Width
3.8 in
Body Material
Noryl
Color
Black
External Height
48 mm
External Length
138 mm
External Width
96 mm
Standards
RoHS Compliant
UPC Code
5056111906392
Warranty
3 Year Warranty
Overview
Instrument Boxes
Flame retardant material, glass fiber reinforced Noryl™ SE1 GFN2 to give good mechanical strength and electrical properties
molded in card guides for 1.6mm PCBs
Conforms to DIN 43700
Screw fitted 1.5mm Noryl™ rear panel
Front panel projection; 8mm
Supplied With:
Red 3mm filter and blank 1.5mm natural aluminum front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.
Flame retardant material, glass fiber reinforced Noryl™ SE1 GFN2 to give good mechanical strength and electrical properties
molded in card guides for 1.6mm PCBs
Conforms to DIN 43700
Screw fitted 1.5mm Noryl™ rear panel
Front panel projection; 8mm
Supplied With:
Red 3mm filter and blank 1.5mm natural aluminum front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.