RS Pro 4992666

Image may be a representation.
See specs for product details.
Stainless Steel Single Check Valve; 1-1/4 in BSP
Mfr. Part#: 4992666
Allied Stock#: 70644833
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.890 (Each)
1 $98.890
3 $93.950 (Save 5%)
10 $89.250 (Save 10%)
25 $82.110 (Save 17%)
50 $75.540 (Save 24%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Single
Connection : 1-1/4 in BSP
Material, Body : Stainless Steel
Primary Type : Valves, Shower Heads, Taps & Spray Nozzles
Series : 135034 Series
Shop By : Factory Choice
Size, Thread : 1/1/2004 in
Temperature, Operating, Range : -20 to +200 °C
Type : Single
Warranty : 3 Year Warranty

Overview

CF8M Stainless Steel Check Valves
Stainless steel check valves with high quality investment cast body and cap
Valves are full-bore type
Pressure rating 14 bar at 176°C

Product Added to Cart
RS Pro
Stainless Steel Single Check Valve; 1-1/4 in BSP
Allied Stock #: 70644833
Mfr's Part #: 4992666
$98.890 Each
Quantity added: