RS Pro 4991871

Image may be a representation.
See specs for product details.
Manual Ball Valve Stainless Steel 3/8 in BSPP
Manufacturer #: 4991871
Allied Stock #: 70644815
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$109.55 (Each)
1 $109.55
3 $104.08
5 $98.88
10 $90.97
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : 3/8 in BSPP
Material, Bias Ball : Stainless Steel
Material, Body : Stainless Steel
Material, Handle : Stainless Steel
Series : 211859 Series
Shop By : Factory Choice
Size, Thread : 8/3/2016 in
Temperature, Operating, Range : -15 to +232 °C
UPC Code : 5056112022152
Warranty : 3 Year Warranty

Overview

Stainless Steel Quarter-turn L- and T-Port Ball Valves
Operating Temperature Range: -15 to +232 C
Pressure Rating WOG: 68 bar
Ball and Stem - AISI 316 Stainless Steel
Gland Nut, Handle, Stop-bolt and Lock Plate - AISI 304 Stainless Steel
Body Seal, Seal, Thrust Washer and Stem Pack Material - PTFE
Handle Washer-Bolt Material - ASTM A36
For "L" port valves see RS , RS 499-1871, RS 499-1887, RS 499-1893
For "T" port valves see RS 499-1938, RS 499-1944, RS 499-1950, RS 499-1966

Product Added to Cart
RS Pro
Manual Ball Valve Stainless Steel 3/8 in BSPP
Allied Stock #: 70644815
Mfr's Part #: 4991871
$109.550 Each
Quantity added: