RS Pro 4953447

Image may be a representation.
See specs for product details.
10 mm Chrome Vanadium Steel Combination Wrench; 161 mm
Mfr. Part#: 4953447
Allied Stock#: 70412334
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.050 (Each)
1 $4.050
5 $3.850
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Finish : Chrome
Length, Overall : 6.34" (161 mm)
Material : Chrome Vanadium Steel
Series : 173038 Series
Shop By : Factory Choice
Size, Thread : 10 mm
Warranty : 3 Year Warranty

Overview

RS Pro Wrenches - Combination Spanner:

RS Pro 10 mm, 161 mm Chrome Vanadium Steel Combination Spanner.

RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner on the one end and an open jaw spanner on the other. High-quality materials allow safe operation, even at the high torques.

Features:

  • Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
  • Metric sizes

  • Product Added to Cart
    RS Pro
    10 mm Chrome Vanadium Steel Combination Wrench; 161 mm
    Allied Stock #: 70412334
    Mfr's Part #: 4953447
    $4.050 Each
    Quantity added: