RS Pro 491188

Image may be a representation.
See specs for product details.
3 Pole Male Straight DIN Connector; 100 VAC; 1A; 1A; YE-147X Series
Mfr. Part#: 491188
Allied Stock#: 70639118

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.590 (Each)
5 $2.590
10 $2.490 (Save 4%)
50 $2.330 (Save 10%)
250 $2.180 (Save 16%)
500 $1.940 (Save 25%)
1250 $1.300 (Save 50%)
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Contact Plating : Silver
Current Rating : 1 A
Gender : Male
Material, Contact : Brass
Material, Housing : ABS
Mounting Type : Cable Mount
Number of Contacts : 3
Primary Type : DIN
Series : YE-147X Series
Shop By : Factory Choice
Type : GPC
Voltage Rating : 100 V ac

Overview

Cable Plugs/Sockets
Cable plugs and sockets of the same construction. Robust nickel-plated die-cast bodies with cable clamp and support sleeve. Rated at 4 Amps max. Fitted with silver pins and sockets.

Product Added to Cart
RS Pro
3 Pole Male Straight DIN Connector; 100 VAC; 1A; 1A; YE-147X Series
Allied Stock #: 70639118
Mfr's Part #: 491188
$2.590 Each
Quantity added: