RS Pro 487274

Image may be a representation.
See specs for product details.
23 Piece Chrome Vanadium Steel Imperial Combination Wrench Set
Mfr. Part#: 487274
Allied Stock#: 70053770

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$76.310 (Set of 23)
1 $76.310
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Finish : Chrome
Handle Type : Chrome Vanadium Steel
Material : Chrome Vanadium Steel
Number of Pieces : 23
Number of Tools : 23
Primary Type : Combination
Series : 364537 Series
Shop By : Factory Choice
Size : 1/4" ; 5/16" ; 3/8" ; 7/16" ; 1/2" ; 9/16" ; 5/8" ; 11/16" ; 3/4" ; 13/16" ; 7/8" ; 6 mm ; 7 mm ; 8 mm ; 9 mm ; 10 mm ; 11 mm ; 12 mm ; 13 mm ; 14 mm ; 17 mm ; 19 mm ; 22 mm
Type : Wrench Set with Pouch
Warranty : 3 Year Warranty

Overview

RS Pro Wrenches - Combination Spanner Set:

RS Pro 23 Pieces Chrome Vanadium Steel Imperial Combination Spanner Set.

Features:

  • Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
  • Imperial sizes

    Includes:
  • Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in; Metric: 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm

  • Product Added to Cart
    RS Pro
    23 Piece Chrome Vanadium Steel Imperial Combination Wrench Set
    Allied Stock #: 70053770
    Mfr's Part #: 487274
    $76.310 Set of 23
    Quantity added: