RS Pro 487044

Image may be a representation.
See specs for product details.
19 mm Ratchet Wrench Combination; 250 mm Length
Manufacturer #: 487044
Allied Stock #: 70412281
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.87 (Each)
1 $13.87
5 $13.18
Availability

0 can ship immediately.

598 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Finish : Chrome
Length, Overall : 9.84" (250 mm)
Material : Chrome Vanadium Steel
Series : 360166 Series
Shop By : Factory Choice
Size, Thread : 19 mm
Special Features : Combination
Standards : ANSI Standard
UPC Code : 5056111903025
Warranty : 3 Year Warranty

Overview

RS Pro Wrenches - Combination Ratchet Spanner:

RS Pro 22 mm Combination Ratchet Spanner, 285 mm length.

The RS Pro Combination Ratchet Spanner is a product, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a chrome vanadium steel. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.
RS Pro combination ratchet spanners are available in various sizes: 8 mm, 10 mm, 11 mm, 13 mm, 17 mm, 19 mm, 22 mm, 24 mm, 30 mm.

Features:

  • Metric ratcheting combination spanners
  • Manufactured to ANSI from Chrome Vanadium Steel
  • Bright Chrome finish

  • Product Added to Cart
    RS Pro
    19 mm Ratchet Wrench Combination; 250 mm Length
    Allied Stock #: 70412281
    Mfr's Part #: 487044
    $13.870 Each
    Quantity added: