RS Pro 486625

Image may be a representation.
See specs for product details.
20m Long Blue Rubber Hose; Applications Hot Water; 19mm Inner Diam.
Mfr. Part#: 486625
Allied Stock#: 70824884
Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$224.750 (Each)
1 $224.750
3 $214.050 (Save 5%)
5 $207.530 (Save 8%)
10 $200.810 (Save 11%)
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Diameter, Inner : 0.748" (19mm)
Length : 65.6' (20 m)
Material, Insulation, Inner : EPDM
Material, Outer Contact : EPDM
Series : 124797 Series
Shop By : Factory Choice
Standards : FDA
Temperature, Operating, Range : -30 to +100 °C

Overview

Hot Water Cleaning Hose 8033
Blue wrapped flexible pressure hose with special compound outer coating which is exceptionally hard wearing and weather resistant. Mainly for use as a hot water hose for cleaning purposes in dairies, slaughterhouses and elsewhere in the food industry. Normally installled using stainless or brass fittings and hose clamps.,Not antistatic.
Standards:
FDA

Product Added to Cart
RS Pro
20m Long Blue Rubber Hose; Applications Hot Water; 19mm Inner Diam.
Allied Stock #: 70824884
Mfr's Part #: 486625
$224.750 Each
Quantity added: