RS Pro 486334

Image may be a representation.
See specs for product details.
Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 1/4
Manufacturer #: 486334
Allied Stock #: 70638992

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.58 (Each)
1 $5.58
3 $5.30
10 $5.04
25 $4.64
50 $4.27
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : G 1/4
Finish : Chrome Plated
Material, Body : Chrome Plated Brass
Material, Seal : PTFE
Number of Ports : 2-way
Operating Temperature, Maximum : +90 °C
Operating Temperature, Minimum : -20 °C
Series : 248988 Series
Shop By : Factory Choice
Standards : RoHS Compliant, GOST-R, UkrSepro
Temperature, Operating, Range : -20 to +90 °C
UPC Code : 5056070926325
Warranty : 3 Year Warranty

Overview

S.35 Brass Line Mounting Mini Ball Valve
Application : air, water, industry
Operating Temperature : -20°C (-4°F) / +90°C (+200°F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installlation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Warning:
Freezing of the fluid in the installlation may severely damage the valve

Product Added to Cart
RS Pro
Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 1/4
Allied Stock #: 70638992
Mfr's Part #: 486334
$5.580 Each
Quantity added: