RS Pro 486198

Image may be a representation.
See specs for product details.
Brass Bib Tap With Hose Union; 3/4 in BSP
Manufacturer #: 486198
Allied Stock #: 70638968

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.37 (Each)
1 $17.37
3 $16.54
10 $15.86
25 $15.37
50 $14.88
Availability

0 can ship immediately.

125 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : 3/4 in BSP
Length : 5.846" (148.5 mm)
Material, Body : Brass
Series : 196110 Series
Shop By : Factory Choice
Size, Thread : 4/3/2016 in
Temperature, Operating, Range : -20 to +80 °C
UPC Code : 5056111902394
Warranty : 3 Year Warranty

Overview

S.142 Bib-Cock 3/8-1" with 3/4" Outlet and Hose
Application : Water, Plumbing
Operating Temperature : -20°C / +80°C
Operating pressure : PN15 up to 3/4’’, PN12 for 1’’ non-shock cold working pressure
Threads : ISO 228 male inlet thread; 3/4'’ threaded outlet complete with hose
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM/NBR O-rings at the stem
Ball seats : PTFE
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Quality : Hot forged sand blasted, external nickel plated brass body a; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Warning:
Freezing of the fluid in the installlation may severely damage the valve

Product Added to Cart
RS Pro
Brass Bib Tap With Hose Union; 3/4 in BSP
Allied Stock #: 70638968
Mfr's Part #: 486198
$17.370 Each
Quantity added: