RS Pro 4849348

Image may be a representation.
See specs for product details.
Black; Natural Cable Mount RCA Socket with Nickel Plated Contacts; 5A
Mfr. Part#: 4849348
Allied Stock#: 70644712

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.53 (Pack of 5)
1 $9.53
3 $9.08
20 $8.62
Availability

0 can ship immediately.

1050 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black, Natural
Contact Plating : Nickel
Current Rating : 5 A
Gender : Female
Material, Housing : Brass
Mounting Type : Cable Mount
Series : 349812 Series
Shop By : Factory Choice
UPC Code : 5056112019862
Voltage Rating : 150 V ac, 200 V dc

Overview

Through Grounded Phono Sockets
Spring Center contacts for good electrical contact with large solder buckets
Internal cable clamp
Spring strain relief
BLACK ID ring
Maximum cable size 5.5mm
Rating 5A at 200Vdc/150Vac max.
Insulation resistance 100MΩ at 500Vdc

Product Added to Cart
RS Pro
Black; Natural Cable Mount RCA Socket with Nickel Plated Contacts; 5A
Allied Stock #: 70644712
Mfr's Part #: 4849348
$9.530 Pack of 5
Quantity added: