RS Pro 483975

Image may be a representation.
See specs for product details.
Plain Flange Button Stainless Steel Tamper Proof Security Screw; M5x12mm
Mfr. Part#: 483975
Allied Stock#: 70746987

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.240 (Pack of 100)
1 $27.240
3 $25.870 (Save 5%)
5 $24.580 (Save 10%)
10 $22.610 (Save 17%)
20 $20.800 (Save 24%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Drive Type : Security
Finish : Plain
Head Shape : Flange Button
Head Type : Flanged Button Head
Length : 0.472" (11.99 mm)
Length, Body : 0.472" (12 mm)
Length, Screw : 0.472" (12 mm)
Material : Stainless Steel
Material, Screw : Stainless Steel
Shop By : Factory Choice
Size, Thread : M5
Thread Size, Screw : M5

Overview

Metric Machine Screws: Stainless Steel
Tamperproof security machine screws which require a special tool for insertion or removal
Standards:
BS type 394S17, EN. 4567

Product Added to Cart
RS Pro
Plain Flange Button Stainless Steel Tamper Proof Security Screw; M5x12mm
Allied Stock #: 70746987
Mfr's Part #: 483975
$27.240 Pack of 100
Quantity added: