RS Pro 481055

Image may be a representation.
See specs for product details.
DAA Series Straight Crimp D-Sub Connector Housing; Plug; 15 Way
Mfr. Part#: 481055
Allied Stock#: 70638914

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.410 (Each)
1 $2.410
3 $2.290 (Save 5%)
25 $2.180 (Save 10%)
75 $2.060 (Save 15%)
200 $1.960 (Save 19%)
400 $1.870 (Save 22%)
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Current Rating : 5 A
Dimensions : 39.14 x 12.55 mm
Gender : Male
Insulation Material : Glass Filled Nylon
Length : 1.54" (39.14mm)
Length, Overall : 39.14 mm
Material, Housing : Steel
Number of Contacts : 15 Contacts
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -65 °C
Series : DAA Series
Shop By : Factory Choice
Standards : UL94 V-0
Temperature, Operating, Range : -65 to +125 °C
Termination : Crimp
Width : 0.494" (12.55mm)

Overview

Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)

Product Added to Cart
RS Pro
DAA Series Straight Crimp D-Sub Connector Housing; Plug; 15 Way
Allied Stock #: 70638914
Mfr's Part #: 481055
$2.410 Each
Quantity added: